-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ6006
|
Newark | Suppression Cap, 4700Pf, Class X1/Y2 Rohs Compliant: Yes |Vishay VY2472M49Y5US6TV0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8044 |
|
$0.2090 / $0.5000 | Buy Now |
DISTI #
98AC3037
|
Newark | Vy2 X440Y300Vac 4,7Nf ?20% Y5U Reel E3 Rohs Compliant: Yes |Vishay VY2472M49Y5US6TV0 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 8500 |
|
$0.1100 | Buy Now |
DISTI #
69K4186
|
Newark | Vy2 X440Y300Vac 4,7Nf ±20% Y5U Reel E3 Rohs Compliant: Yes |Vishay VY2472M49Y5US6TV0 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1290 | Buy Now |
DISTI #
VY2472M49Y5US6TV0
|
Avnet Americas | Ceramic Suppression Capacitor, 4700 pF, ± 20%, X1 / Y2, 440 Vac, 300 Vac, Radial Leaded - Tape and Reel (Alt: VY2472M49Y5US6TV0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 8500 |
|
$0.0995 / $0.1095 | Buy Now |
DISTI #
72-VY2472M49Y5US6TV0
|
Mouser Electronics | Safety Capacitors 4700pF X440 Y300VAC 20% Y5U RoHS: Compliant | 7428 |
|
$0.1110 / $0.4600 | Buy Now |
|
Future Electronics | VY2 Series Ø12.5x5 mm 4.7 nF 440/300 VAC ±20% Y5U LS=10mm Ceramic Disc Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.0991 / $0.1160 | Buy Now |
|
Future Electronics | VY2 Series Ø12.5x5 mm 4.7 nF 440/300 VAC ±20% Y5U LS=10mm Ceramic Disc Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.0991 / $0.1160 | Buy Now |
DISTI #
VY2472M49Y5US6TV0
|
Avnet Americas | Ceramic Suppression Capacitor, 4700 pF, ± 20%, X1 / Y2, 440 Vac, 300 Vac, Radial Leaded - Tape and Reel (Alt: VY2472M49Y5US6TV0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 8500 |
|
$0.0995 / $0.1095 | Buy Now |
DISTI #
VY2472M49Y5US6TV0
|
Avnet Americas | Ceramic Suppression Capacitor, 4700 pF, ± 20%, X1 / Y2, 440 Vac, 300 Vac, Radial Leaded - Tape and Reel (Alt: VY2472M49Y5US6TV0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 8500 |
|
$0.0995 / $0.1095 | Buy Now |
DISTI #
VY2472M49Y5US6TV0
|
Avnet Abacus | Ceramic Suppression Capacitor, 4700 pF, � 20%, X1 / Y2, 440 Vac, 300 Vac, Radial Leaded (Alt: VY2472M49Y5US6TV0) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VY2472M49Y5US6TV0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VY2472M49Y5US6TV0
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS :Y2/X1 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | CQC; CSA; IEC60384-14; UL | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for VY2472M49Y5US6TV0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VY2472M49Y5US6TV0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VY2472M49Y5US63V7 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VY2472M49Y5US6TV0 vs VY2472M49Y5US63V7 |
VY2472M49Y5US6UV0 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VY2472M49Y5US6TV0 vs VY2472M49Y5US6UV0 |
VY2472M49Y5US6UV7 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VY2472M49Y5US6TV0 vs VY2472M49Y5US6UV7 |