Datasheets
VY2472M49Y5US6TV5 by:

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Part Details for VY2472M49Y5US6TV5 by Vishay Intertechnologies

Overview of VY2472M49Y5US6TV5 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for VY2472M49Y5US6TV5

Part # Distributor Description Stock Price Buy
DISTI # 69K4187
Newark Vy2 X440Y300Vac 4,7Nf ±20% Y5U Reel E3 Rohs Compliant: Yes |Vishay VY2472M49Y5US6TV5 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.1340
  • 20,000 $0.1190
  • 30,000 $0.1100
  • 50,000 $0.1000
$0.1000 / $0.1340 Buy Now
DISTI # VY2472M49Y5US6TV5
Avnet Americas Ceramic Suppression Capacitor, 4700 pF, ± 20%, X1 / Y2, 440 Vac, 300 Vac, Radial Leaded - Tape and Reel (Alt: VY2472M49Y5US6TV5) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.1322
  • 11,000 $0.1280
  • 21,000 $0.1237
  • 50,000 $0.1187
  • 100,000 $0.1149
  • 500,000 $0.1095
  • 1,000,000 $0.1041
$0.1041 / $0.1322 Buy Now
Future Electronics VY2 Series Ø12.5 x 5 mm 4.7nF 440/300VAC ±20 % Y5U LS=5mm Ceramic Disc Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Container: Reel 0
Reel
  • 500 $0.1230
  • 1,500 $0.1190
  • 2,500 $0.1170
  • 10,000 $0.1120
  • 15,000 $0.1090
$0.1090 / $0.1230 Buy Now
DISTI # VY2472M49Y5US6TV5
Avnet Americas Ceramic Suppression Capacitor, 4700 pF, ± 20%, X1 / Y2, 440 Vac, 300 Vac, Radial Leaded - Tape and Reel (Alt: VY2472M49Y5US6TV5) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.1322
  • 11,000 $0.1280
  • 21,000 $0.1237
  • 50,000 $0.1187
  • 100,000 $0.1149
  • 500,000 $0.1095
  • 1,000,000 $0.1041
$0.1041 / $0.1322 Buy Now
DISTI # VY2472M49Y5US6TV5
Avnet Americas Ceramic Suppression Capacitor, 4700 pF, ± 20%, X1 / Y2, 440 Vac, 300 Vac, Radial Leaded - Tape and Reel (Alt: VY2472M49Y5US6TV5) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.1322
  • 11,000 $0.1280
  • 21,000 $0.1237
  • 50,000 $0.1187
  • 100,000 $0.1149
  • 500,000 $0.1095
  • 1,000,000 $0.1041
$0.1041 / $0.1322 Buy Now
DISTI # VY2472M49Y5US6TV5
Avnet Abacus Ceramic Suppression Capacitor, 4700 pF, � 20%, X1 / Y2, 440 Vac, 300 Vac, Radial Leaded (Alt: VY2472M49Y5US6TV5) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 3 Weeks, 2 Days Abacus - 0
Buy Now

Part Details for VY2472M49Y5US6TV5

VY2472M49Y5US6TV5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VY2472M49Y5US6TV5 Part Data Attributes

VY2472M49Y5US6TV5 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
VY2472M49Y5US6TV5 Vishay Intertechnologies Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.23.00.60
Factory Lead Time 20 Weeks
Capacitance 0.0047 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Shape DISK PACKAGE
Packing Method TR, 14 INCH
Positive Tolerance 20%
Rated (AC) Voltage (URac) 200 V
Surface Mount NO
Temperature Characteristics Code Y5U
Temperature Coefficient -56/+22% ppm/°C
Terminal Finish MATTE TIN
Terminal Shape WIRE

Alternate Parts for VY2472M49Y5US6TV5

This table gives cross-reference parts and alternative options found for VY2472M49Y5US6TV5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VY2472M49Y5US6TV5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
VY2472M49Y5US63V5 Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies VY2472M49Y5US6TV5 vs VY2472M49Y5US63V5

VY2472M49Y5US6TV5 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VY2472M49Y5US6TV5 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VY2472M49Y5US6TV5 by Vishay Intertechnologies

  • Please alert me when VY2472M49Y5US6TV5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following VY2472M49Y5US6TV5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VY2472M49Y5US6TV5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following VY2472M49Y5US6TV5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VY2472M49Y5US6TV5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VY2472M49Y5US6TV5 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: