Part Details for VZ05D151KBS by World Products Inc
Overview of VZ05D151KBS by World Products Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VZ05D151KBS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Var 95VAC/125VDC 800A 150V Radial Bulk | 0 |
|
$0.0830 / $0.2500 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.1365 / $0.4550 | Buy Now | |
|
NAC | Varistor, 127V, 5.5J, Chassis Mount RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.0890 / $0.1700 | Buy Now |
Part Details for VZ05D151KBS
VZ05D151KBS CAD Models
VZ05D151KBS Part Data Attributes
|
VZ05D151KBS
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
VZ05D151KBS
World Products Inc
Varistor, 127V, 5.5J, Chassis Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 95 V | |
Energy Absorbing Capacity-Max | 5.5 J | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42000 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 127 V |
Alternate Parts for VZ05D151KBS
This table gives cross-reference parts and alternative options found for VZ05D151KBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZ05D151KBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V150ZU05 | RESISTOR, VOLTAGE DEPENDENT, 127V, 4J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | VZ05D151KBS vs V150ZU05 |
V150ZA05 | RESISTOR, VOLTAGE DEPENDENT, 127V, 4J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | VZ05D151KBS vs V150ZA05 |
232259259506 | RESISTOR, VOLTAGE DEPENDENT, 125V, 4.1J, THROUGH HOLE MOUNT | YAGEO Corporation | VZ05D151KBS vs 232259259506 |
V150ZS05 | Varistor, 127V, 4J, Through Hole Mount, | Harris Semiconductor | VZ05D151KBS vs V150ZS05 |
Q69X3027 | RESISTOR, VOLTAGE DEPENDENT, 125V, 3.4J, THROUGH HOLE MOUNT | TDK Epcos | VZ05D151KBS vs Q69X3027 |
TNR7G151K | RESISTOR, VOLTAGE DEPENDENT, 125V, 3J, THROUGH HOLE MOUNT | Chemi-Con | VZ05D151KBS vs TNR7G151K |
V150ZT05 | RESISTOR, VOLTAGE DEPENDENT, 127V, 4J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | VZ05D151KBS vs V150ZT05 |
MOV05950AHA | RESISTOR, VOLTAGE DEPENDENT, 127 V, 3 J, THROUGH HOLE MOUNT | Eaton Bussmann | VZ05D151KBS vs MOV05950AHA |
V150ZA05 | RESISTOR, VOLTAGE DEPENDENT, 127V, 4J, THROUGH HOLE MOUNT | Intersil Corporation | VZ05D151KBS vs V150ZA05 |
B72205S0950K101 | Varistor, 125V, 3.4J, Through Hole Mount, RADIAL LEADED | TDK Corporation | VZ05D151KBS vs B72205S0950K101 |