Part Details for VZ05D270KBSE by World Products Inc
Overview of VZ05D270KBSE by World Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VZ05D270KBSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$0.0860 / $0.1981 | Buy Now | |
|
NAC | Varistor, 22V, 0.9J, Through Hole Mount RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0930 / $0.1700 | Buy Now |
Part Details for VZ05D270KBSE
VZ05D270KBSE CAD Models
VZ05D270KBSE Part Data Attributes
|
VZ05D270KBSE
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
VZ05D270KBSE
World Products Inc
Varistor, 22V, 0.9J, Through Hole Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 17 V | |
Energy Absorbing Capacity-Max | 0.9 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 22 V |
Alternate Parts for VZ05D270KBSE
This table gives cross-reference parts and alternative options found for VZ05D270KBSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZ05D270KBSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZVH5D270 | Varistor, 22V, 0.9J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VZ05D270KBSE vs ERZVH5D270 |
ERZVA5D270 | Varistor, 22V, 0.9J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VZ05D270KBSE vs ERZVA5D270 |
FNR-07M220T | Varistor, 22V, 0.9J, Through Hole Mount, RADIAL LEADED | Fenghua (HK) Electronics Ltd | VZ05D270KBSE vs FNR-07M220T |
70.1711.T2 | RESISTOR, VOLTAGE DEPENDENT, 22V, 0.9J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Schurter Electronic Components | VZ05D270KBSE vs 70.1711.T2 |
ZV17L07R | Varistor, 22V, 0.9J, Through Hole Mount | SEI Stackpole Electronics Inc | VZ05D270KBSE vs ZV17L07R |
ZV17M07L07R | Varistor, 22V, 0.9J, Through Hole Mount | SEI Stackpole Electronics Inc | VZ05D270KBSE vs ZV17M07L07R |
ZVY17M07L07A | Varistor, 22V, 0.9J, Through Hole Mount | SEI Stackpole Electronics Inc | VZ05D270KBSE vs ZVY17M07L07A |
ROV05-270K-2 | RESISTOR, VOLTAGE DEPENDENT, 22V, 0.9J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | VZ05D270KBSE vs ROV05-270K-2 |
ZVY17M07M07A | Varistor, 22V, 0.9J, Through Hole Mount | SEI Stackpole Electronics Inc | VZ05D270KBSE vs ZVY17M07M07A |
ZVY17M07K07R | Varistor, 22V, 0.9J, Through Hole Mount | SEI Stackpole Electronics Inc | VZ05D270KBSE vs ZVY17M07K07R |