Part Details for VZ05D330KBS by World Products Inc
Overview of VZ05D330KBS by World Products Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VZ05D330KBS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Var 20VAC/26VDC 250A 33V Radial Bulk | 0 |
|
$0.0760 / $0.1621 | Buy Now |
|
NAC | Varistor, 26V, 1.2J, Chassis Mount RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0810 / $0.1500 | Buy Now |
Part Details for VZ05D330KBS
VZ05D330KBS CAD Models
VZ05D330KBS Part Data Attributes
|
VZ05D330KBS
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
VZ05D330KBS
World Products Inc
Varistor, 26V, 1.2J, Chassis Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 20 V | |
Energy Absorbing Capacity-Max | 1.2 J | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.01 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42000 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 26 V |
Alternate Parts for VZ05D330KBS
This table gives cross-reference parts and alternative options found for VZ05D330KBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZ05D330KBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D58ZOV200RA00 | RESISTOR, VOLTAGE DEPENDENT, 26V, 1.1J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | VZ05D330KBS vs D58ZOV200RA00 |
V33ZA05 | RESISTOR, VOLTAGE DEPENDENT, 26V, 0.3J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | VZ05D330KBS vs V33ZA05 |
AA5556403-011 | Varistor, 26V, 0.3J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | VZ05D330KBS vs AA5556403-011 |
V33ZU05 | RESISTOR, VOLTAGE DEPENDENT, 26V, 0.3J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | VZ05D330KBS vs V33ZU05 |
V33ZA05 | RESISTOR, VOLTAGE DEPENDENT, 26V, 0.3J, THROUGH HOLE MOUNT | Intersil Corporation | VZ05D330KBS vs V33ZA05 |
Q69X3424 | RESISTOR, VOLTAGE DEPENDENT, 26V, 0.6J, THROUGH HOLE MOUNT | TDK Epcos | VZ05D330KBS vs Q69X3424 |
VE07M00200K | RESISTOR, VOLTAGE DEPENDENT, 26V, 0.6J, THROUGH HOLE MOUNT | Kyocera AVX Components | VZ05D330KBS vs VE07M00200K |
232259252006 | RESISTOR, VOLTAGE DEPENDENT, 26V, 0.8J, THROUGH HOLE MOUNT | YAGEO Corporation | VZ05D330KBS vs 232259252006 |
Q69X3424 | Varistor, 26V, 0.6J, Through Hole Mount, | TDK Corporation | VZ05D330KBS vs Q69X3424 |
SIOV-S05K20 | Varistor, 26V, 0.6J, Through Hole Mount, RADIAL LEADED | TDK Corporation | VZ05D330KBS vs SIOV-S05K20 |