Part Details for VZ05D621KBS-N by World Products Inc
Overview of VZ05D621KBS-N by World Products Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VZ05D621KBS-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4030 / $0.4580 | Buy Now |
|
NAC | Varistor, 505V, 27J, Through Hole Mount RoHS: Compliant Min Qty: 40 Package Multiple: 40 | 0 |
|
$0.1250 / $0.2300 | Buy Now |
Part Details for VZ05D621KBS-N
VZ05D621KBS-N CAD Models
VZ05D621KBS-N Part Data Attributes
|
VZ05D621KBS-N
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
VZ05D621KBS-N
World Products Inc
Varistor, 505V, 27J, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 390 V | |
Energy Absorbing Capacity-Max | 27 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Radial | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Working Voltage | 505 V |