Part Details for VZ07D181KBS by World Products Inc
Overview of VZ07D181KBS by World Products Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VZ07D181KBS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$0.0860 / $0.2560 | Buy Now | |
|
NAC | Varistor, 160V, 12J, Chassis Mount RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.0930 / $0.1700 | Buy Now |
Part Details for VZ07D181KBS
VZ07D181KBS CAD Models
VZ07D181KBS Part Data Attributes
|
VZ07D181KBS
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
VZ07D181KBS
World Products Inc
Varistor, 160V, 12J, Chassis Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 120 V | |
Energy Absorbing Capacity-Max | 12 J | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42000 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 160 V |
Alternate Parts for VZ07D181KBS
This table gives cross-reference parts and alternative options found for VZ07D181KBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZ07D181KBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V180ZS1 | RESISTOR, VOLTAGE DEPENDENT, 153V, 10J, THROUGH HOLE MOUNT | Intersil Corporation | VZ07D181KBS vs V180ZS1 |
V180ZU1 | RESISTOR, VOLTAGE DEPENDENT, 153V, 10J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | VZ07D181KBS vs V180ZU1 |
TNR9G181K | RESISTOR, VOLTAGE DEPENDENT, 145V, 8J, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | VZ07D181KBS vs TNR9G181K |
VE09P01750K | RESISTOR, VOLTAGE DEPENDENT, 225V, 24J, THROUGH HOLE MOUNT | Kyocera AVX Components | VZ07D181KBS vs VE09P01750K |
V180ZS1 | RESISTOR, VOLTAGE DEPENDENT, 153V, 10J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | VZ07D181KBS vs V180ZS1 |
VE09M01150K | RESISTOR, VOLTAGE DEPENDENT, 150V, 8.4J, THROUGH HOLE MOUNT | Kyocera AVX Components | VZ07D181KBS vs VE09M01150K |
V180ZA1 | Varistor, 153V, 10J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | VZ07D181KBS vs V180ZA1 |
D73ZOV121RA03 | RESISTOR, VOLTAGE DEPENDENT, 160V, 16J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | VZ07D181KBS vs D73ZOV121RA03 |
V180ZA1X2855 | RESISTOR, VOLTAGE DEPENDENT, 153V, 10J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | VZ07D181KBS vs V180ZA1X2855 |