Part Details for VZ14D241KBS-N by World Products Inc
Overview of VZ14D241KBS-N by World Products Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VZ14D241KBS-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Var MOV 150VAC/200VDC 4500A 264V Radial Bulk RoHS: Compliant |
1324 In Stock |
|
$0.1481 / $0.5955 | Buy Now |
DISTI #
54143357
|
Verical | Var MOV 150VAC/200VDC 4500A 264V Thru-Hole Radial Automotive Bulk Min Qty: 100 Package Multiple: 100 Date Code: 1805 | Americas - 1300 |
|
$0.2414 / $0.7742 | Buy Now |
|
NAC | Varistor, 200V, 66J, Through Hole Mount RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.1790 / $0.3400 | Buy Now |
|
Master Electronics | Var MOV 150VAC/200VDC 4500A 264V Radial Bulk RoHS: Compliant |
1324 In Stock |
|
$0.1481 / $0.5955 | Buy Now |
Part Details for VZ14D241KBS-N
VZ14D241KBS-N CAD Models
VZ14D241KBS-N Part Data Attributes
|
VZ14D241KBS-N
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
VZ14D241KBS-N
World Products Inc
Varistor, 200V, 66J, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 66 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Radial | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Working Voltage | 200 V |