Part Details for VZ20E181KBS by World Products Inc
Overview of VZ20E181KBS by World Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VZ20E181KBS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$0.4220 / $1.2000 | Buy Now | |
|
NAC | Varistor, 160V, 135J, Chassis Mount RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.4550 / $0.8500 | Buy Now |
Part Details for VZ20E181KBS
VZ20E181KBS CAD Models
VZ20E181KBS Part Data Attributes
|
VZ20E181KBS
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
VZ20E181KBS
World Products Inc
Varistor, 160V, 135J, Chassis Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 120 V | |
Energy Absorbing Capacity-Max | 135 J | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 160 V |