Part Details for VZ40D271K by World Products Inc
Overview of VZ40D271K by World Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for VZ40D271K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$4.9800 / $13.7100 | Buy Now | |
|
NAC | Varistor, 230V, 390J, Chassis Mount RoHS: Compliant Min Qty: 40 Package Multiple: 40 | 0 |
|
$4.4850 / $7.3900 | Buy Now |
Part Details for VZ40D271K
VZ40D271K CAD Models
VZ40D271K Part Data Attributes
|
VZ40D271K
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
VZ40D271K
World Products Inc
Varistor, 230V, 390J, Chassis Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 180 V | |
Energy Absorbing Capacity-Max | 390 J | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2.5 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 230 V |
Alternate Parts for VZ40D271K
This table gives cross-reference parts and alternative options found for VZ40D271K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZ40D271K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D7580ZOV181RA390 | RESISTOR, VOLTAGE DEPENDENT, 230V, 390J, CHASSIS MOUNT, RADIAL LEADED | Maida Development Company | VZ40D271K vs D7580ZOV181RA390 |
VZ34R271K | Varistor, 230V, 390J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ40D271K vs VZ34R271K |
VZ34R271KR | Varistor, 230V, 390J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ40D271K vs VZ34R271KR |
VZ34R271KN | Varistor, 230V, 390J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ40D271K vs VZ34R271KN |
MOV40181CGB | RESISTOR, VOLTAGE DEPENDENT, 230 V, 390 J, CHASSIS MOUNT | Eaton Bussmann | VZ40D271K vs MOV40181CGB |
D75C6ZOV181RA390 | RESISTOR, VOLTAGE DEPENDENT, 230V, 390J, CHASSIS MOUNT, RADIAL LEADED-3 | Maida Development Company | VZ40D271K vs D75C6ZOV181RA390 |
MOV40181CGA | RESISTOR, VOLTAGE DEPENDENT, 230 V, 390 J, CHASSIS MOUNT | Eaton Bussmann | VZ40D271K vs MOV40181CGA |
VZ40D271KS | RESISTOR, VOLTAGE DEPENDENT, 230V, 390J, CHASSIS MOUNT | World Products Inc | VZ40D271K vs VZ40D271KS |
MOV40181CGB | Varistor, 230V, 390J, Chassis Mount, | Cooper Industries | VZ40D271K vs MOV40181CGB |
D78D8ZOV181RA390 | Varistor, 230V, 390J, Chassis Mount | Maida Development Company | VZ40D271K vs D78D8ZOV181RA390 |