Part Details for VZH221M1CTR-0607S by Surge Components Inc
Overview of VZH221M1CTR-0607S by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VZH221M1CTR-0607S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-VZH221M1CTR-0607SCT-ND
|
DigiKey | CAP ALUM 220UF 20% 16V SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1900 In Stock |
|
$0.0847 / $0.4700 | Buy Now |
DISTI #
VZH221M1CTR-0607S
|
Avnet Americas | CAP ALUM 220UF 16V 20% 2000LHRS 6.3 X 7.7 - Tape and Reel (Alt: VZH221M1CTR-0607S) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for VZH221M1CTR-0607S
VZH221M1CTR-0607S CAD Models
VZH221M1CTR-0607S Part Data Attributes:
|
VZH221M1CTR-0607S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
VZH221M1CTR-0607S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | AEC-Q200 AVAILABLE | |
Dielectric Material | ALUMINUM (WET) | |
Height | 7.7 mm | |
Leakage Current | 0.0352 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 196 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.22 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for VZH221M1CTR-0607S
This table gives cross-reference parts and alternative options found for VZH221M1CTR-0607S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZH221M1CTR-0607S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEVFK1C221XP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 220uF, SURFACE MOUNT, 2626, CHIP | Panasonic Electronic Components | VZH221M1CTR-0607S vs EEVFK1C221XP |
CK1C227M6L07KVR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Samwha Electronics | VZH221M1CTR-0607S vs CK1C227M6L07KVR |
ZSC00BM2211CARL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP | Vishay Intertechnologies | VZH221M1CTR-0607S vs ZSC00BM2211CARL |
EEVFK1C221R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, CHIP | Panasonic Electronic Components | VZH221M1CTR-0607S vs EEVFK1C221R |
EEVFK1C221Q | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, CHIP | Panasonic Electronic Components | VZH221M1CTR-0607S vs EEVFK1C221Q |
EEVFK1C221M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, CHIP | Panasonic Electronic Components | VZH221M1CTR-0607S vs EEVFK1C221M |
227ACZ016M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 220uF, SURFACE MOUNT, 2626, LEAD FREE | Illinois Capacitor Inc | VZH221M1CTR-0607S vs 227ACZ016M |