Part Details for VZH221M2ATR-1816 by Lelon Electronics Corp
Overview of VZH221M2ATR-1816 by Lelon Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VZH221M2ATR-1816
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 220uF 100V ��20% SMD,D18xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS | 450 |
|
$0.5978 / $1.0283 | Buy Now |