Part Details for W-96941 by PWU-H Plast-Rol Spj
Overview of W-96941 by PWU-H Plast-Rol Spj
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W-96941
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI-ZPT5-2.5
|
TME | Terminal block, screw terminal, 2.5mm2, 450V, 16A, ways: 5, black Min Qty: 1 | 48 |
|
$0.8600 / $1.4000 | Buy Now |