Part Details for W102HVX-3 by Struthers-Dunn
Overview of W102HVX-3 by Struthers-Dunn
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W102HVX-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56F292
|
Newark | Relay, Reed, 1No, 10Kv, 0.005A, Panel, Contact Configuration:Spst-No, Coil Voltage:24Vdc, Product Range:102Hvx Series, Relay Mounting:Panel Mount, Coil Resistance:400Ohm, Switching Current Max:5Ma, Switching Voltage Max:10Kv Rohs Compliant: No |Struthers-Dunn W102HVX-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70213424
|
RS | Relay, SPST, 5 mA at 10000 VDC, 10 mA at 5000 VDC, 24 VDC (Typ.), Switching | Struthers-Dunn W102HVX-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 18 |
|
$117.2200 / $146.5200 | Buy Now |
Part Details for W102HVX-3
W102HVX-3 CAD Models
W102HVX-3 Part Data Attributes:
|
W102HVX-3
Struthers-Dunn
Buy Now
Datasheet
|
Compare Parts:
W102HVX-3
Struthers-Dunn
Electromechanical Relay, SPST, Latched, 26.4VDC (Coil), 0.005A (Contact), 10000VDC (Contact), Random, DC Output
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STRUTHERS DUNN INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 22.2 mm | |
Body Height | 19.1 mm | |
Body Length or Diameter | 114.3 mm | |
Coil Operate Voltage(DC) | 19.2 V | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 400 Ω | |
Coil Voltage(DC)-Max | 26.4 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 0.005 A | |
Contact (DC) Max Rating R Load | 0.005A@10000VDC | |
Contact Resistance | 200 mΩ | |
Contact Voltage(DC)-Max | 10000 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | W | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 4 | |
Operate Time | 3 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 114.3mm x 22.2mm x 19.1mm | |
Relay Action | LATCHED | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Release Time | 2 ms | |
Sealing | EPOXY | |
Terminal Length | 0.005900431800863602 inch | |
Termination Type | SOLDER |