Part Details for W1030 by Pulse Electronics Corporation
Overview of W1030 by Pulse Electronics Corporation
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for W1030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC2992
|
Newark | Whip Antenna, 2.4-2.5Ghz, 2Dbi, Antenna Type:Whip, Frequency Min:2.4Ghz, Frequency Max:2.5Ghz, Antenna Mounting:Sma Connector, Gain:2Dbi, Vswr:2, Input Power:-, Input Impedance:50Ohm, Antenna Polarization:Vertical, Product Range:- Rohs Compliant: Yes |Pulse Electronics W1030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 660 |
|
$2.5500 / $4.0800 | Buy Now |
DISTI #
98AC4647
|
Newark | 2.4Ghz, 2.0Dbi, R-Sma, Black, 3.3" Rohs Compliant: Yes |Pulse Electronics W1030 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 160 |
|
$1.3900 | Buy Now |
DISTI #
553-1309-ND
|
DigiKey | RF ANT 2.4GHZ WHP TILT RP-SMA 3" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
7361 In Stock |
|
$1.9140 / $3.9600 | Buy Now |
DISTI #
W1030
|
Avnet Americas | Antenna Wireless 2dB Gain 2500MHz - Bag (Alt: W1030) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Bag | 160 |
|
$1.8876 / $2.1467 | Buy Now |
DISTI #
673-W1030
|
Mouser Electronics | Antennas REVERSE SMA (Male) Black RoHS: Compliant | 1441 |
|
$1.9300 / $3.7600 | Buy Now |
DISTI #
V79:2366_26941297
|
Arrow Electronics | Antenna Wireless 2dB Gain 2500MHz Min Qty: 50 Package Multiple: 1 Date Code: 2012 | Americas - 6124 |
|
$1.6460 / $1.9870 | Buy Now |
DISTI #
E54:1762_01096968
|
Arrow Electronics | Antenna Wireless 2dB Gain 2500MHz Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2411 | Europe - 2480 |
|
$1.6718 / $2.7979 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1520 Package Multiple: 20 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$1.8100 | Buy Now |
|
Onlinecomponents.com | Antenna Wireless 2dB Gain 2500MHz RoHS: Compliant | 0 |
|
$1.8300 / $3.2000 | Buy Now |
|
Onlinecomponents.com | External/In-Building Antenna: Stick/ Blades, Connector Mount RoHS: Compliant |
2367 In Stock |
|
$1.7900 / $3.0900 | Buy Now |
Part Details for W1030
W1030 CAD Models
W1030 Part Data Attributes
|
W1030
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
W1030
Pulse Electronics Corporation
Base Station/Broadcast Transmission Antenna, 2400MHz Min, 2500MHz Max, 2dB Gain, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | SMA-M | |
Application | BLUETOOTH/WLAN | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 2 dB | |
Omnidirectional | YES | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Polarization | LINEAR VERTICAL | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |
VSWR-Max | 2 |