Part Details for W117SIP-1 by Magnecraft
Overview of W117SIP-1 by Magnecraft
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W117SIP-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51925973
|
Verical | Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19x7.36x7.36)mm THT Dry Min Qty: 10 Package Multiple: 10 Date Code: 1939 | Americas - 1090 |
|
$6.3394 / $11.9246 | Buy Now |
|
Quest Components | W117SIP-1 | 175 |
|
$1.9500 / $4.5000 | Buy Now |
|
Quest Components | W117SIP-1 | 144 |
|
$2.7750 / $4.5000 | Buy Now |
Part Details for W117SIP-1
W117SIP-1 CAD Models
W117SIP-1 Part Data Attributes:
|
W117SIP-1
Magnecraft
Buy Now
Datasheet
|
Compare Parts:
W117SIP-1
Magnecraft
Dry Reed Relay
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAGNECRAFT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 7.36 mm | |
Body Height | 6.6 mm | |
Body Length or Diameter | 19 mm | |
Coil Current(DC)-Max | 0.01 A | |
Coil Operate Voltage(DC) | 4 V | |
Coil Power | 50 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 500 Ω | |
Coil Voltage(DC)-Max | 5.5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.5A@120VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@100VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 100 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000000 Cycle(s) | |
End Contact Material | Rhodium | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 4 | |
Operate Time | 1 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 19mm x 7.36mm x 6.6mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 1 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Terminal Length | 0.003599187198374397 inch | |
Termination Type | SOLDER |