Part Details for W134MH by Cypress Semiconductor
Overview of W134MH by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for W134MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | MISCELLANEOUS CLOCK GENERATOR, 24 Pin, Plastic, SSOP | 95 |
|
$7.3260 / $11.8800 | Buy Now |
Part Details for W134MH
W134MH CAD Models
W134MH Part Data Attributes:
|
W134MH
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
W134MH
Cypress Semiconductor
Processor Specific Clock Generator, 400MHz, CMOS, PDSO24, SSOP-24
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.69 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 400 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 100 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.94 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for W134MH
This table gives cross-reference parts and alternative options found for W134MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W134MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W134MHT | Processor Specific Clock Generator, 400MHz, CMOS, PDSO24, SSOP-24 | Cypress Semiconductor | W134MH vs W134MHT |
W134MSQCT | Processor Specific Clock Generator, CMOS, PDSO24, 0.150 INCH, LEAD FREE, SSOP-24 | Cypress Semiconductor | W134MH vs W134MSQCT |
W134MHT | Processor Specific Clock Generator, 400MHz, CMOS, PDSO24, SSOP-24 | Silicon Laboratories Inc | W134MH vs W134MHT |
W134MH | Processor Specific Clock Generator, 400MHz, CMOS, PDSO24, SSOP-24 | Silicon Laboratories Inc | W134MH vs W134MH |
W134MSQC | Processor Specific Clock Generator, CMOS, PDSO24, 0.150 INCH, LEAD FREE, SSOP-24 | Cypress Semiconductor | W134MH vs W134MSQC |