Part Details for W16982-7SG-P-518 by Switchcraft Conxall
Overview of W16982-7SG-P-518 by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W16982-7SG-P-518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH7342
|
Newark | Circular Connector, Plug, 7Pos, Cable, Product Range:Micro-Con-X Insta-Click Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:7Contacts, Circular Contact Type:Solder Socket, Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W16982-7SG-P-518 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5900 / $32.3700 | Buy Now |
DISTI #
468-W16982-7SG-P-518-ND
|
DigiKey | CONN PLUG FMALE 7POS GOLD SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
20 In Stock |
|
$19.9465 / $25.4500 | Buy Now |
DISTI #
502-W16982-7SG-P-518
|
Mouser Electronics | Standard Circular Connector Cable End 7 Sockets Solder 518 Backshell RoHS: Compliant | 157 |
|
$19.9400 / $25.4500 | Buy Now |
DISTI #
72070783
|
RS | Micro-Con-X with Insta-Click, Cable End, 7 Sockets, Solder, 518 Backshell | Switchcraft W16982-7SG-P-518 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$20.5900 | RFQ |
|
Onlinecomponents.com | Conn Circular SKT 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port Bulk RoHS: Compliant |
16 In Stock |
|
$19.2700 / $26.2400 | Buy Now |
|
Electroshield | Micro-Con-X Cable End Insta-Click Positive Lock 7 Sckt-Solder - Long Backshell | 13 |
|
$17.2600 / $29.2200 | Buy Now |
DISTI #
000000000006199649
|
Sager | Standard Circular Connector Cable End 7 Sockets Solder 518 Backshell Min Qty: 25 | 0 |
|
$14.0700 / $23.5700 | Buy Now |
|
Master Electronics | Conn Circular SKT 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port Bulk RoHS: Compliant |
16 In Stock |
|
$19.2700 / $26.2400 | Buy Now |