Part Details for W1856NC460 by IXYS Corporation
Overview of W1856NC460 by IXYS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for W1856NC460
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
238-W1856NC460-ND
|
DigiKey | DIODE GEN PURP 4.6KV 1856A W5 Min Qty: 12 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$205.3908 | Buy Now |
DISTI #
747-W1856NC460
|
Mouser Electronics | SCRs Phase Control Thyristor RoHS: Compliant | 0 |
|
$218.7400 / $227.2900 | Order Now |
Part Details for W1856NC460
W1856NC460 CAD Models
W1856NC460 Part Data Attributes:
|
W1856NC460
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
W1856NC460
IXYS Corporation
Rectifier Diode, 1 Phase, 1 Element, 1856A, 4600V V(RRM), Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-CEDB-N2 | |
Non-rep Pk Forward Current-Max | 21000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1856 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 4600 V | |
Reverse Recovery Time-Max | 36 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |