Part Details for W1G180-AB31-01 by ebm-papst
Overview of W1G180-AB31-01 by ebm-papst
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Computing and Data Storage
Robotics and Drones
Price & Stock for W1G180-AB31-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C9475
|
Newark | Dc Fan, Axial, 180Mm, 24Vdc, 4.3A, Supply Voltage Vdc:24V, Fan Frame Type:Circular, Fan Frame Size:200Mm, External Depth:70Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:529.7Cfm, Noise Rating:68Dba, Power Rating:93W, Ip Rating:Ip20 Rohs Compliant: Yes |Ebm-Papst W1G180-AB31-01 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$274.0200 / $274.0300 | Buy Now |
DISTI #
381-3135-ND
|
DigiKey | FAN AXIAL 200X70MM 24VDC WIRE Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$263.4990 | Buy Now |
DISTI #
W1G180-AB31-01
|
Avnet Americas | DC Fan Ball Bearing 24V 4.3A 93W 4550RPM Flange Mount - Bulk (Alt: W1G180-AB31-01) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$176.3840 / $286.6924 | Buy Now |
DISTI #
5912-W1G180-AB31-01
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 200x70mm Round, 24VDC, 529.7CFM, 93W, 68dBA, Ball, Lead Wires RoHS: Compliant | 0 |
|
$263.5000 / $287.0500 | Order Now |
DISTI #
75124445
|
RS | Fan, Axial,24VDC,585cfm,93W,4.3A,4550rpm,220x70mm, IP44 | ebm-papst W1G180-AB31-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$286.6900 | RFQ |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing - 24V - 529.7CFM - 68dBA - 200 x 70mm - 93W. RoHS: Compliant |
102 In Stock 83 On Order |
|
$255.7800 / $280.4700 | Buy Now |
DISTI #
W1G180-AB31-01
|
Avnet Americas | DC Fan Ball Bearing 24V 4.3A 93W 4550RPM Flange Mount - Bulk (Alt: W1G180-AB31-01) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$176.3840 / $286.6924 | Buy Now |
DISTI #
W1G180-AB31-01
|
TME | Fan: DC, axial, 24VDC, Ø200x70mm, ball bearing, 4550rpm, Len: 0.4m Min Qty: 1 | 2 |
|
$238.1200 / $244.6400 | Buy Now |
DISTI #
000000000000816062
|
Sager | EC Fans Tubeaxial Fan, 200x70mm Round, 24VDC, 529.7CFM, 93W, 68dBA, Ball, Lead Wires Min Qty: 1 | 0 |
|
$237.4300 / $291.1700 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing - 24V - 529.7CFM - 68dBA - 200 x 70mm - 93W. RoHS: Compliant |
102 In Stock 83 On Order |
|
$255.7800 / $280.4700 | Buy Now |
Part Details for W1G180-AB31-01
W1G180-AB31-01 CAD Models
W1G180-AB31-01 Part Data Attributes:
|
W1G180-AB31-01
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
W1G180-AB31-01
ebm-papst
DC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Airflow | 529.7 CFM | |
Bearing Type | BALL | |
Body Material | POLYAMIDE6.6 | |
Construction | AXIAL | |
Diameter | 200 mm | |
Height | 70 mm | |
Noise | 68 dB | |
Operating Temperature-Max | 60 °C | |
Rated Current | 3.88 A | |
Rated Power | 93 W | |
Rated Voltage | 24 V | |
Speed | 5180 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 1769.01 g |