Part Details for W1M1000J by Bourns Inc
Overview of W1M1000J by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for W1M1000J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-W1M1000JCT-ND
|
DigiKey | RES 100 OHM 5% 1W AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Bulk |
26845 In Stock |
|
$0.0379 / $0.3600 | Buy Now |
DISTI #
W1M1000J
|
Avnet Americas | Resistor, 100 Ohm, ± 5%, 1 W, Axial Leaded, Wirewound, Power - Ammo Pack (Alt: W1M1000J) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0375 / $0.0426 | Buy Now |
DISTI #
652-W1M1000J
|
Mouser Electronics | Wirewound Resistors - Through Hole 100ohms 1W 5% RES AX RoHS: Compliant | 4265 |
|
$0.0430 / $0.3600 | Buy Now |
DISTI #
70547408
|
RS | Wirewound Power Resistor, Axial Leads,100R 1W 5%,W Series | Bourns W1M1000J RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0490 / $0.0510 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.0388 / $0.0615 | Buy Now | |
DISTI #
W1M1000J
|
Avnet Americas | Resistor, 100 Ohm, ± 5%, 1 W, Axial Leaded, Wirewound, Power - Ammo Pack (Alt: W1M1000J) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0375 / $0.0426 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 650 |
|
$0.1588 / $0.1659 | Buy Now |
DISTI #
W1M1000J
|
Avnet Americas | Resistor, 100 Ohm, ± 5%, 1 W, Axial Leaded, Wirewound, Power - Ammo Pack (Alt: W1M1000J) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0375 / $0.0426 | Buy Now |
|
Master Electronics | 0 |
|
$0.0388 / $0.0615 | Buy Now |
Part Details for W1M1000J
W1M1000J CAD Models
W1M1000J Part Data Attributes
|
W1M1000J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
W1M1000J
Bourns Inc
Fixed Resistor, Wire Wound, 1W, 100ohm, 5% +/-Tol, -300,300ppm/Cel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Tubular | |
Lead Diameter | 0.54 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3 mm | |
Package Length | 9.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 10 V |