Part Details for W201292 by Mersen Electrical Power
Overview of W201292 by Mersen Electrical Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Price & Stock for W201292
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71877360
|
RS | Ferrule Fuse-Link, Size 8.5 x 31.5, aM, 20 kA, 400VAC, 10A, No Indicator | Mersen W201292 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 20 |
|
$20.9900 | Buy Now |
Part Details for W201292
W201292 CAD Models
W201292 Part Data Attributes
|
W201292
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
W201292
Mersen Electrical Power
Electric Fuse, 10A, 400VAC, 20000A (IR), Inline/holder, 8x31mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
Body Height | 31.5 mm | |
Body Length or Diameter | 8.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 8x31mm | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 20000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 400 V | |
Reference Standard | CE; IEC | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for W201292
This table gives cross-reference parts and alternative options found for W201292. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W201292, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR8GG40V10I | Electric Fuse, 10A, 400VAC, 20000A (IR), Inline/holder, | Mersen Electrical Power | W201292 vs FR8GG40V10I |
13031-G | Electric Fuse, 10A, 400VAC, 20000A (IR), Inline/holder, | Mersen Electrical Power | W201292 vs 13031-G |
15231-G | Electric Fuse, 10A, 400VAC, 20000A (IR), Inline/holder, | Mersen Electrical Power | W201292 vs 15231-G |