Part Details for W205-VF1VF1-12INCH by withwave Inc
Overview of W205-VF1VF1-12INCH by withwave Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W205-VF1VF1-12INCH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3546-W205-VF1VF1-12INCH-ND
|
DigiKey | CBL ASSY 1.85MM JACK TO JACK 12" Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
5 In Stock |
|
$570.0000 / $600.0000 | Buy Now |