Part Details for W21-22RJI by TT Electronics plc
Overview of W21-22RJI by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W21-22RJI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-W21-22RJI
|
Mouser Electronics | Wirewound Resistors - Through Hole 3Watt 22 ohm 5% RoHS: Compliant | 5513 |
|
$0.5670 / $1.2800 | Buy Now |
DISTI #
W21-22RJI
|
TTI | Wirewound Resistors - Through Hole 3Watt 22 ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack |
Americas - 1000 In Stock |
|
$0.5670 / $0.5950 | Buy Now |