Part Details for W22-1K5JI by TT Electronics Welwyn Components
Overview of W22-1K5JI by TT Electronics Welwyn Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for W22-1K5JI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K3221
|
Newark | Through Hole Wirewound Resistor, W22 Series, 1.5 Kohm, 6 W, - 5%, 200 V, Axial Leaded Rohs Compliant: Yes |Tt Electronics/welwyn W22-1K5JI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 615 |
|
$1.1000 / $1.7100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.5500 / $0.6500 | Buy Now | |
DISTI #
9504630
|
element14 Asia-Pacific | RES, 1K5, 5%, 7W, AXIAL, WIREWOUND RoHS: Compliant Min Qty: 1 Container: Each | 615 |
|
$0.7073 / $1.7369 | Buy Now |
DISTI #
9504630
|
Farnell | RES, 1K5, 5%, 7W, AXIAL, WIREWOUND RoHS: Compliant Min Qty: 1 Lead time: 38 Weeks, 1 Days Container: Each | 615 |
|
$0.8130 / $3.3249 | Buy Now |
Part Details for W22-1K5JI
W22-1K5JI CAD Models
W22-1K5JI Part Data Attributes:
|
W22-1K5JI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
W22-1K5JI
TT Electronics Welwyn Components
RESISTOR, WIRE WOUND, 7W, 5%, 200ppm, 1500ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8 mm | |
Package Length | 22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 25 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for W22-1K5JI
This table gives cross-reference parts and alternative options found for W22-1K5JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W22-1K5JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W22-1K5JICECC40201-002KB | Fixed Resistor, Wire Wound, 7W, 1500ohm, 200V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | W22-1K5JI vs W22-1K5JICECC40201-002KB |