Part Details for W222A154JD5L00A00A by WEIDY
Overview of W222A154JD5L00A00A by WEIDY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W222A154JD5L00A00A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5% 100V 150nF Metallized Polyester PluginP5mm Film Capacitors ROHS | 970 |
|
$0.0228 / $0.0409 | Buy Now |