Part Details for W225-2.40T2 by Calmark
Overview of W225-2.40T2 by Calmark
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W225-2.40T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 59 |
|
Buy Now | ||
|
Onlinecomponents.com | Card-Lok - Screw Actuated - 3 Segment Design - Profile 5.72 mm (0.225") x 6.86 mm (0.270") - 60.96mm (2.4") Length - 2-56 Tapped Hole. RoHS: Compliant |
50 In Stock |
|
$15.8400 / $23.6800 | Buy Now |
|
Master Electronics | Card-Lok - Screw Actuated - 3 Segment Design - Profile 5.72 mm (0.225") x 6.86 mm (0.270") - 60.96mm (2.4") Length - 2-56 Tapped Hole. RoHS: Compliant |
50 In Stock |
|
$15.8400 / $23.6800 | Buy Now |