-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 4MX8, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
256-W25Q32JVSSIM-ND
|
DigiKey | IC FLASH 32MBIT SPI/QUAD 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
178 In Stock |
|
$0.5225 / $0.7600 | Buy Now |
DISTI #
454-W25Q32JVSSIM
|
Mouser Electronics | NOR Flash spiFlash, 32M-bit, DTR, 4Kb Uniform Sector, DTR RoHS: Compliant | 1673 |
|
$0.4910 / $0.7400 | Buy Now |
DISTI #
V36:1790_17117807
|
Arrow Electronics | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 32M-bit 4M x 8 6ns 8-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2325 | Americas - 29 |
|
$0.4621 / $0.7312 | Buy Now |
DISTI #
74066092
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 32M-bit 4M x 8 6ns 8-Pin SOIC W Tube RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2325 | Americas - 29 |
|
$0.4621 / $0.6556 | Buy Now |
|
NAC | spiFlash, 32M-bit, DTR, 4Kb Uniform Sector, DTR, SOP8(208mil) Package RoHS: Compliant Min Qty: 90 Package Multiple: 90 | 0 |
|
$0.5500 / $0.5800 | Buy Now |
DISTI #
W25Q32JVSSIM
|
Avnet Asia | NOR Flash 32Mbit 4M X 8bit SPI 3V 6ns 8-Pin SOIC (Alt: W25Q32JVSSIM) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ | |
|
Win Source Electronics | IC FLASH 32MBIT SPI/QUAD 8SOIC / FLASH - NOR Memory IC 32Mbit SPI - Quad I/O, QPI, DTR 133 MHz 6 ns 8-SOIC | 9000 |
|
$0.7540 / $1.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W25Q32JVSSIM
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W25Q32JVSSIM
Winbond Electronics Corp
Flash, 4MX8, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Winbond | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
Length | 5.28 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5.28 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for W25Q32JVSSIM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25Q32JVSSIM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W25Q32JVSSIQTR | Flash, 4MX8, PDSO8, SOIC-8 | Winbond Electronics Corp | W25Q32JVSSIM vs W25Q32JVSSIQTR |
EN25QH32B-104HIP2B | Flash, 4MX8, PDSO8, SOP-8 | Elite Semiconductor Memory Technology Inc | W25Q32JVSSIM vs EN25QH32B-104HIP2B |
W25Q32JVSSJM | Flash, | Winbond Electronics Corp | W25Q32JVSSIM vs W25Q32JVSSJM |
W25Q32JVSSJMTR | Flash, | Winbond Electronics Corp | W25Q32JVSSIM vs W25Q32JVSSJMTR |
W25Q32JVSSSQ | Flash, 4MX8, PDSO8, SOIC-8 | Winbond Electronics Corp | W25Q32JVSSIM vs W25Q32JVSSSQ |
W25Q32JVSSJQTR | Flash, | Winbond Electronics Corp | W25Q32JVSSIM vs W25Q32JVSSJQTR |