-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 4MX8, PDSO8, WSON-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W25Q32JVZPIQ-ND
|
DigiKey | IC FLASH 32MBIT SPI/QUAD 8WSON Min Qty: 1 Lead time: 12 Weeks Container: Tube |
32307 In Stock |
|
$0.6017 / $0.8800 | Buy Now |
DISTI #
454-W25Q32JVZPIQ
|
Mouser Electronics | NOR Flash spiFlash, 32M-bit, 4Kb Uniform Sector RoHS: Compliant | 4961 |
|
$0.5890 / $0.8800 | Buy Now |
DISTI #
V36:1790_13898945
|
Arrow Electronics | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 32M-bit 4M x 8 6ns 8-Pin WSON EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2347 | Americas - 756 |
|
$0.4875 / $0.6356 | Buy Now |
DISTI #
77769887
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 32M-bit 4M x 8 6ns 8-Pin WSON EP Tube RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2347 | Americas - 756 |
|
$0.4875 / $0.5945 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$1.1760 / $1.4700 | Buy Now | |
|
NAC | spiFlash, 32M-bit, 4Kb Uniform Sector, WSON(6x5mm) Package RoHS: Compliant Min Qty: 570 Package Multiple: 570 | 0 |
|
$0.6300 / $0.6600 | Buy Now |
DISTI #
SMC-W25Q32JVZPIQ
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 66 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC FLASH 32MBIT SPI/QUAD 8WSON | 1372 |
|
$0.1984 / $0.2383 | Buy Now |
|
CHIPMALL.COM LIMITED | WSON-8-EP(5x6) NOR FLASH ROHS | 23355 |
|
$0.2429 / $0.4089 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W25Q32JVZPIQ
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W25Q32JVZPIQ
Winbond Electronics Corp
Flash, 4MX8, PDSO8, WSON-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Winbond | |
Additional Feature | 2.7V NOMINAL AVAILABLE WITH 104MHZ | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
Length | 6 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | QSPI | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | PURE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |