Part Details for W28-XQAT-15 by TE Connectivity
Overview of W28-XQAT-15 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W28-XQAT-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H7057
|
Newark | W28-Xqat-15=W28 |Potter&brumfield Te Connectivity W28-XQAT-15 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 / $3.0100 | Buy Now |
DISTI #
W28-XQAT-15-ND
|
DigiKey | CIR BRKR THRM 15A 250VAC 32VDC Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5704 | Buy Now |
DISTI #
1-1393250-7
|
Avnet Americas | Circuit Breaker Thermal 1Pole 15A 250VAC/32VDC - Bulk (Alt: 1-1393250-7) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 5 Days Container: Bulk | 0 |
|
$2.3836 / $2.8684 | Buy Now |
DISTI #
71707665
|
RS | TE, IND Devices, Circuit Breaker, W28-XQAT-15=W28 | TE Connectivity W28-XQAT-15 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5700 | RFQ |
|
Onlinecomponents.com | Circuit Breaker Thermal 1Pole 15A 250VAC/32VDC RoHS: Compliant |
40 In Stock |
|
$2.3100 / $3.9800 | Buy Now |
DISTI #
1-1393250-7
|
Avnet Americas | Circuit Breaker Thermal 1Pole 15A 250VAC/32VDC - Bulk (Alt: 1-1393250-7) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 5 Days Container: Bulk | 0 |
|
$2.3836 / $2.8684 | Buy Now |
DISTI #
1-1393250-7
|
Avnet Americas | Circuit Breaker Thermal 1Pole 15A 250VAC/32VDC - Bulk (Alt: 1-1393250-7) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 5 Days Container: Bulk | 0 |
|
$2.3836 / $2.8684 | Buy Now |
DISTI #
AMP1-1393250-7
|
Interstate Connecting Components | W28-XQAT-15=W28 | 0 |
|
Buy Now | |
DISTI #
000000000002456585
|
Sager | Circuit Breakers W28-XQAT-15=W28 Min Qty: 100 | 0 |
|
$2.5200 / $2.9700 | Buy Now |
|
Master Electronics | Circuit Breaker Thermal 1Pole 15A 250VAC/32VDC RoHS: Compliant |
40 In Stock |
|
$2.3100 / $3.9800 | Buy Now |
Part Details for W28-XQAT-15
W28-XQAT-15 CAD Models
W28-XQAT-15 Part Data Attributes
|
W28-XQAT-15
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W28-XQAT-15
TE Connectivity
Thermal Circuit Breaker, 1 Pole(s), 15A, 250VAC, 32VDC, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 19.31 mm | |
Body Height | 38.99 mm | |
Body Length or Diameter | 19.31 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 2.2 s |