Part Details for W2L16C105MAT1A by Kyocera AVX Components
Overview of W2L16C105MAT1A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W2L16C105MAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-4942-1-ND
|
DigiKey | CAP CER 1UF 6.3V X7R 0508 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9920 In Stock |
|
$0.5253 / $0.5562 | Buy Now |
DISTI #
W2L16C105MAT1A
|
Avnet Americas | Capacitor Array, 1 uF, 6 V, ± 20%, 4 Element, SMD, 0508 [1220 Metric] - Tape and Reel (Alt: W2L16C105MAT1A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 4000 |
|
RFQ | |
DISTI #
581-W2L16C105MAT1A
|
Mouser Electronics | Capacitor Arrays & Networks 1uF 6V 20% RoHS: Compliant | 1807 |
|
$0.5150 / $1.5400 | Buy Now |
|
Future Electronics | W2L Series 0508 1 uF 6.3 V ±20 % Tolerance X7R SMT Low Inductance Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.5150 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 4000 |
|
$0.4388 / $1.6875 | Buy Now |
|
Quest Components | 3200 |
|
$0.4950 / $2.2500 | Buy Now | |
DISTI #
W2L16C105MAT1A
|
TTI | Capacitor Arrays & Networks 1uF 6V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 32000 In Stock |
|
Buy Now | |
DISTI #
W2L16C105MAT1A
|
Avnet Americas | Capacitor Array, 1 uF, 6 V, ± 20%, 4 Element, SMD, 0508 [1220 Metric] - Tape and Reel (Alt: W2L16C105MAT1A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 4000 |
|
RFQ | |
DISTI #
W2L16C105MAT1A
|
Avnet Americas | Capacitor Array, 1 uF, 6 V, ± 20%, 4 Element, SMD, 0508 [1220 Metric] - Tape and Reel (Alt: W2L16C105MAT1A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 4000 |
|
RFQ | |
DISTI #
W2L16C105MAT1A
|
Avnet Asia | Capacitor Array, 1 uF, 6 V, ± 20%, 4 Element, SMD, 0508 [1220 Metric] (Alt: W2L16C105MAT1A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for W2L16C105MAT1A
W2L16C105MAT1A CAD Models
W2L16C105MAT1A Part Data Attributes
|
W2L16C105MAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W2L16C105MAT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0508, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0508 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e2 | |
Length | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Seated Height-Max | 0.95 mm | |
Size Code | 0508 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Pitch | 0.5 mm | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for W2L16C105MAT1A
This table gives cross-reference parts and alternative options found for W2L16C105MAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W2L16C105MAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGL21DR70J105MU | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0508, CHIP | Kyocera AVX Components | W2L16C105MAT1A vs KGL21DR70J105MU |