Part Details for W2L16C684KAT3A by Kyocera AVX Components
Overview of W2L16C684KAT3A by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W2L16C684KAT3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R6788
|
Newark | Idc Cmap/Tape/Reel, 13 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx W2L16C684KAT3A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5220 | Buy Now |
DISTI #
478-W2L16C684KAT3ATR-ND
|
DigiKey | CAP CER SMD Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4954 | Buy Now |
DISTI #
W2L16C684KAT3A
|
Avnet Americas | SMD,0508,X7R,.68UF,10%,6V,13IN,TR,EMBOSSED CARRIER - Tape and Reel (Alt: W2L16C684KAT3A) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1264 / $0.1376 | Buy Now |
DISTI #
581-W2L16C684KAT3A
|
Mouser Electronics | Capacitor Arrays & Networks 6V .68uF 10% RoHS: Compliant | 10000 |
|
$0.4620 / $1.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.4940 | Buy Now |
DISTI #
W2L16C684KAT3A
|
TTI | Capacitor Arrays & Networks 6V .68uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
W2L16C684KAT3A
|
Avnet Americas | SMD,0508,X7R,.68UF,10%,6V,13IN,TR,EMBOSSED CARRIER - Tape and Reel (Alt: W2L16C684KAT3A) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1264 / $0.1376 | Buy Now |