Part Details for W2M1000J by Bourns Inc
Overview of W2M1000J by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for W2M1000J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W2M1000J-ND
|
DigiKey | RES 100 OHM 5% 2W AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2713 In Stock |
|
$0.0573 / $0.3900 | Buy Now |
DISTI #
W2M1000J
|
Avnet Americas | Resistor, 100 Ohm, ± 5%, 2 W, Axial Leaded, Wirewound, Power - Ammo Pack (Alt: W2M1000J) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0537 / $0.0611 | Buy Now |
DISTI #
652-W2M1000J
|
Mouser Electronics | Wirewound Resistors - Through Hole 100ohms 2W 5% RES AX RoHS: Compliant | 0 |
|
$0.0620 / $0.3900 | Order Now |
DISTI #
70547407
|
RS | Wirewound Power Resistor, Axial Leads,100R 2W 5%,W Series | Bourns W2M1000J RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0630 / $0.0640 | RFQ |
|
Onlinecomponents.com | Res Wirewound 100 Ohm 5% 2W ±300ppm/°C AXL Ammo |
5000 In Stock |
|
$0.0549 / $0.0881 | Buy Now |
DISTI #
W2M1000J
|
Avnet Americas | Resistor, 100 Ohm, ± 5%, 2 W, Axial Leaded, Wirewound, Power - Ammo Pack (Alt: W2M1000J) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0537 / $0.0611 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1000 | 1750 |
|
$0.0874 / $0.0911 | Buy Now |
DISTI #
W2M1000J
|
Avnet Americas | Resistor, 100 Ohm, ± 5%, 2 W, Axial Leaded, Wirewound, Power - Ammo Pack (Alt: W2M1000J) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0537 / $0.0611 | Buy Now |
DISTI #
W2M1000J
|
Avnet Abacus | Resistor, 100 Ohm, � 5%, 2 W, Axial Leaded, Wirewound, Power (Alt: W2M1000J) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 100 Ohm 5% 2W ±300ppm/°C AXL Ammo |
5000 In Stock |
|
$0.0549 / $0.0881 | Buy Now |
Part Details for W2M1000J
W2M1000J CAD Models
W2M1000J Part Data Attributes
|
W2M1000J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
W2M1000J
Bourns Inc
Fixed Resistor, Wire Wound, 2W, 100ohm, 5% +/-Tol, -300,300ppm/Cel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 14.1421 V |