-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WEDGE LOCK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R3199
|
Newark | Wedgelock, Dt Series Receptacles, 2 Position, Accessory Type:Wedgelock, For Use With:Dt Series 2 Position Receptacles, Product Range:Dt Series Rohs Compliant: Yes |Deutsch Te Connectivity W2P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 142005 |
|
$0.1290 / $0.1800 | Buy Now |
DISTI #
1734-1036-ND
|
DigiKey | DT WEDGELOCK Min Qty: 1 Lead time: 6 Weeks Container: Box |
6137 In Stock |
|
$0.0700 / $0.1700 | Buy Now |
|
Future Electronics | TPA (Terminal Position Assurance) Wedge Lock - Green RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 196383Bag |
|
$0.0510 / $0.0628 | Buy Now |
|
Future Electronics | TPA (Terminal Position Assurance) Wedge Lock - Green RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 10507Bag |
|
$0.0330 / $0.0405 | Buy Now |
DISTI #
DCNW2P
|
Heilind Electronics | WEDGE LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Accessory - Wedge Lock - 2 Way Receptacle - DT Series. |
21523 In Stock 75000 On Order |
|
$0.0736 / $0.1119 | Buy Now |
|
Bristol Electronics | 133 |
|
RFQ | ||
|
Quest Components | W2P | 4258 |
|
$0.6750 / $2.2500 | Buy Now |
DISTI #
W2P
|
TTI | Automotive Connectors WEDGE LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 75 Package Multiple: 1 Container: Each |
Americas - 112645 In Stock |
|
$0.0510 / $0.0670 | Buy Now |
DISTI #
W2P
|
TME | Accessories: secondary lock, DT, male, PIN: 2, DT04-2P Min Qty: 5 | 11997 |
|
$0.0910 / $0.2160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W2P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W2P
TE Connectivity
WEDGE LOCK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | WEDGE ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Used With | DT SERIES | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
This table gives cross-reference parts and alternative options found for W2P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W2P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934471003 | Connector Accessory | TE Connectivity | W2P vs 934471003 |
2600024-1 | Connector Accessory | TE Connectivity | W2P vs 2600024-1 |