-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WEDGE LOCK Accessory Type:TPA (Terminal Position Assurance);Color:Gray;Connector System:Wire-to-Board;Wire-to-Wire;Material:PBT GF;Number of Positions:2 TPA (Terminal Position Assurance) Gray Wire-to-Board PBT GF | Deutsch Dt Wedgelock | Part# W2PA | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-W2PA
|
Mouser Electronics | Automotive Connectors WEDGE LOCK RoHS: Compliant | 297 |
|
$0.2500 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 22000 Package Multiple: 22000 | 0 |
|
$0.1727 | Buy Now |
DISTI #
DCNW2PA
|
Heilind Electronics | WEDGE LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | WEDGE LOCK, 2P, REC, GRY, DT, A |
22 In Stock |
|
$0.2478 / $0.4868 | Buy Now |
DISTI #
W2PA
|
TTI | Automotive Connectors WEDGE LOCK Min Qty: 19 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.2390 / $0.2720 | Buy Now |
DISTI #
DCNW2PA
|
Interstate Connecting Components | WEDGE LOCK | 0 |
|
Buy Now | |
|
Master Electronics | WEDGE LOCK, 2P, REC, GRY, DT, A |
22 In Stock |
|
$0.2478 / $0.4868 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W2PA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W2PA
TE Connectivity
WEDGE LOCK Accessory Type:TPA (Terminal Position Assurance);Color:Gray;Connector System:Wire-to-Board;Wire-to-Wire;Material:PBT GF;Number of Positions:2 TPA (Terminal Position Assurance) Gray Wire-to-Board PBT GF | Deutsch Dt Wedgelock | Part# W2PA | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |