Part Details for W2S-SDT-12V by TE Connectivity
Overview of W2S-SDT-12V by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W2S-SDT-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y5440
|
Newark | Wedge Lock, 2Pos, Plug Terminal, Accessory Type:Wedge Lock, For Use With:Plug Terminals, Product Range:- Rohs Compliant: Yes |Deutsch Te Connectivity W2S-SDT-12V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 639 |
|
$8.9000 / $10.1600 | Buy Now |
DISTI #
1734-1347-ND
|
DigiKey | TPA, LED, ASSY Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1697 In Stock |
|
$5.2885 / $8.8800 | Buy Now |
DISTI #
571-W2S-SDT-12V
|
Mouser Electronics | Automotive Connectors 2 POS LED YELLOW WEDGELOCK RoHS: Compliant | 4253 |
|
$5.4000 / $9.1300 | Buy Now |
|
Bisco Industries | 250 |
|
Buy Now | ||
DISTI #
DCN2286014-2
|
Heilind Electronics | TPA, LED, ASSY W2S-SDT-12V 2286014-2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DEUTSCH W2S-SDT-12V Connector Accessory, Housing, Wedge Lock, Plug Terminals | 0 |
|
$5.1600 / $12.9400 | Buy Now |
DISTI #
DCN2286014-2
|
Interstate Connecting Components | TPA, LED, ASSY W2S-SDT-12V 2286014-2 | 0 |
|
Buy Now | |
|
Master Electronics | DEUTSCH W2S-SDT-12V Connector Accessory, Housing, Wedge Lock, Plug Terminals | 0 |
|
$5.1600 / $12.9400 | Buy Now |
Part Details for W2S-SDT-12V
W2S-SDT-12V CAD Models
W2S-SDT-12V Part Data Attributes:
|
W2S-SDT-12V
TE Connectivity
Buy Now
|
Compare Parts:
W2S-SDT-12V
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |