Part Details for W2S130-AB25-10 by ebm-papst
Overview of W2S130-AB25-10 by ebm-papst
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W2S130-AB25-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK7714
|
Newark | W2S130-Ab25-10 |Ebm-Papst W2S130-AB25-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$174.9200 / $179.6000 | Buy Now |
DISTI #
54K3614
|
Newark | Ac Axial Fan |Ebm-Papst W2S130-AB25-10 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$147.5800 | Buy Now |
DISTI #
2266-W2S130-AB25-10-ND
|
DigiKey | FAN AXIAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$162.3500 | Buy Now |
DISTI #
W2S130-AB25-10-ND
|
DigiKey | FAN AXIAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$162.4690 | Buy Now |
DISTI #
W2S130-AB25-10
|
Avnet Americas | AC AXIAL FAN - Bulk (Alt: W2S130-AB25-10) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$108.7360 / $176.7693 | Buy Now |
DISTI #
5912-W2S130-AB25-10
|
Mouser Electronics | AC Fans AC Axial Fan, IP54 Rated RoHS: Compliant | 0 |
|
$162.4600 / $173.9600 | Order Now |
DISTI #
72053848
|
RS | Fan, Axial, 115VAC, 172x150x55mm, 224 CFM, 39W, 3220RPM, Ball, IP54 | ebm-papst W2S130-AB25-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$162.4700 | Buy Now |
|
Onlinecomponents.com | Fan - Axial - 115VAC - 172x150x55mm - 224 CFM - 39W - 3220RPM - Ball Bearing - IP54 RoHS: Compliant |
5 In Stock |
|
$151.2800 / $161.6800 | Buy Now |
DISTI #
53167298
|
Verical | AC Axial Fan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1701 | Americas - 3 |
|
$236.2377 / $245.4747 | Buy Now |
DISTI #
53285341
|
Verical | AC Axial Fan RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$143.6300 | Buy Now |
Part Details for W2S130-AB25-10
W2S130-AB25-10 CAD Models
W2S130-AB25-10 Part Data Attributes
|
W2S130-AB25-10
ebm-papst
Buy Now
|
Compare Parts:
W2S130-AB25-10
ebm-papst
|
Samacsys Manufacturer | ebm-papst |