-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-W2SD-P012
|
Mouser Electronics | Automotive Connectors WEDGE LOCK RoHS: Compliant | 3452 |
|
$0.1840 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 | 0 |
|
$0.1645 | Buy Now |
DISTI #
DCNW2SD-P012
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | WEDGE LOCK, 2P, PLG, BRN, SL RET, DT, D | 0 |
|
$0.2050 / $0.5317 | Buy Now |
DISTI #
W2SD-P012
|
TTI | Automotive Connectors WEDGE LOCK Min Qty: 8000 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.1840 / $0.1970 | Buy Now |
DISTI #
DCNW2SD-P012
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Master Electronics | WEDGE LOCK, 2P, PLG, BRN, SL RET, DT, D | 0 |
|
$0.2050 / $0.5317 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W2SD-P012
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W2SD-P012
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |