Part Details for W300399 (ALTERNATE: W300399) by Mersen Electrical Power
Overview of W300399 (ALTERNATE: W300399) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W300399 (ALTERNATE: W300399)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71948805
|
RS | Fuse Square Body Ultra Fast Size 30 Type TTF M8 Terminals 170kA 700VAC 500A | Mersen W300399 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 6 |
|
$228.7800 / $285.9700 | Buy Now |