Part Details for W3047A by Pulse Electronics Corporation
Overview of W3047A by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for W3047A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-W3047ACT-ND
|
DigiKey | RF ANT 850MHZ/1.9GHZ CHIP SLD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7804 In Stock |
|
$0.8410 / $1.9100 | Buy Now |
DISTI #
W3047A
|
Avnet Americas | Ceramic 894MHz/1990MHz SMD T/R - Bag (Alt: W3047A) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.8166 / $0.9287 | Buy Now |
DISTI #
673-W3047A
|
Mouser Electronics | Antennas 869-1990MHz Dual RX Ceramic Antenna RoHS: Compliant | 2729 |
|
$0.8000 / $1.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.7820 | Buy Now |
|
Onlinecomponents.com | Embedded Antenna - General: 3G/ 2G, Ceramic Chip RoHS: Compliant |
1500 In Stock |
|
$0.8390 / $1.2610 | Buy Now |
|
Quest Components | 1057 |
|
$1.3350 / $3.5600 | Buy Now | |
DISTI #
W3047A
|
TTI | Antennas 869-1990MHz Dual RX Ceramic Antenna RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.8000 / $0.8300 | Buy Now |
DISTI #
W3047A
|
Avnet Americas | Ceramic 894MHz/1990MHz SMD T/R - Bag (Alt: W3047A) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.8166 / $0.9287 | Buy Now |
DISTI #
W3047A
|
Avnet Americas | Ceramic 894MHz/1990MHz SMD T/R - Bag (Alt: W3047A) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.8166 / $0.9287 | Buy Now |
DISTI #
000000000005110873
|
Sager | Antennas 869-1990MHz Dual RX Ceramic Antenna Min Qty: 1500 | 0 |
|
$0.8428 | Buy Now |
Part Details for W3047A
W3047A CAD Models
W3047A Part Data Attributes
|
W3047A
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
W3047A
Pulse Electronics Corporation
ANTENNA CERAMIC CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | IT CAN ALSO OPERATE AT 1930-1990 MHZ | |
Application | GSM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Omnidirectional | NO | |
Operating Frequency-Max | 894 MHz | |
Operating Frequency-Min | 869 MHz | |
RF/Microwave Device Type | ANTENNA-OTHER |