Part Details for W31-X2M1G-20 by TE Connectivity
Overview of W31-X2M1G-20 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for W31-X2M1G-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M9758
|
Newark | Circuit Breaker, Thermal, 1P, 250V, 20A, Product Range:W31 Series, Current Rating:20A, No. Of Poles:1 Pole, Voltage Rating Vdc:50Vdc, Voltage Rating Vac:250Vac, Circuit Breaker Mounting:Panel, Operating Voltage:250V Rohs Compliant: Yes |Potter&brumfield Te Connectivity W31-X2M1G-20 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 267 |
|
$31.7100 / $34.3500 | Buy Now |
DISTI #
PB419-ND
|
DigiKey | CIR BRKR THRM 20A 240VAC 50VDC Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.1426 / $43.7100 | Buy Now |
DISTI #
3-1393247-5
|
Avnet Americas | Circuit Breaker Thermal 1Pole 20A 240VAC/50VDC - Bulk (Alt: 3-1393247-5) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$24.3198 / $29.2662 | Buy Now |
DISTI #
18M9758
|
Avnet Americas | Circuit Breaker Thermal 1Pole 20A 240VAC/50VDC - Bulk (Alt: 18M9758) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 267 Partner Stock |
|
$38.9300 / $46.2200 | Buy Now |
DISTI #
655-W31-X2M1G-20
|
Mouser Electronics | Circuit Breakers 20A TOGGLE ACTUATOR RoHS: Compliant | 89 |
|
$31.2200 / $43.7100 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Thermal 1Pole 20A 250VAC/50VDC RoHS: Compliant |
240 In Stock 1000 On Order |
|
$26.7100 / $44.8100 | Buy Now |
|
Quest Components | TOGGLE SWITCH, SPST, LATCHED, 20A, 50VDC, PANEL MOUNT-THREADED | 10 |
|
$26.1885 | Buy Now |
DISTI #
3-1393247-5
|
TTI | Circuit Breakers W31-X2M1G-20 CIRCUIT BREAKERS Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 57 In Stock |
|
$27.2300 / $32.0200 | Buy Now |
DISTI #
3-1393247-5
|
Avnet Americas | Circuit Breaker Thermal 1Pole 20A 240VAC/50VDC - Bulk (Alt: 3-1393247-5) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$24.3198 / $29.2662 | Buy Now |
DISTI #
18M9758
|
Avnet Americas | Circuit Breaker Thermal 1Pole 20A 240VAC/50VDC - Bulk (Alt: 18M9758) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 267 Partner Stock |
|
$38.9300 / $46.2200 | Buy Now |
Part Details for W31-X2M1G-20
W31-X2M1G-20 CAD Models
W31-X2M1G-20 Part Data Attributes:
|
W31-X2M1G-20
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W31-X2M1G-20
TE Connectivity
TOGGLE SWITCH, SPST, LATCHED, 20A, 50VDC, PANEL MOUNT-THREADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | SILVER | |
Body Breadth | 17.53 mm | |
Body Height | 40.64 mm | |
Body Length or Diameter | 35.15 mm | |
Contact (AC) Max Rating R Load | 20A@250VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@50VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 50 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |