Part Details for W31-X2M1G-4 by TE Connectivity
Overview of W31-X2M1G-4 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for W31-X2M1G-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K0881
|
Newark | W31-X2M1G-4=W23/W31 |Potter&brumfield Te Connectivity W31-X2M1G-4 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.8200 / $32.0500 | Buy Now |
DISTI #
46AC2527
|
Newark | W31-X2M1G-4=W23/W31 |Te Connectivity W31-X2M1G-4 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.0500 | Buy Now |
DISTI #
PB2790-ND
|
DigiKey | CIR BRKR THRM 4A 240VAC 50VDC Min Qty: 200 Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.3447 | Buy Now |
DISTI #
4-1393247-0
|
Avnet Americas | Circuit Breaker Thermal 1Pole 4A 250VAC/50VDC - Bulk (Alt: 4-1393247-0) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Container: Bulk | 0 |
|
$29.0870 / $35.0030 | Buy Now |
DISTI #
655-W31-X2M1G-4
|
Mouser Electronics | Circuit Breakers CIRCUIT BREAKER THERMAL 4A RoHS: Compliant | 0 |
|
$41.6400 | Order Now |
|
Onlinecomponents.com | Circuit Breaker Thermal 1Pole 4A 250VAC/50VDC RoHS: Compliant | 0 |
|
$30.6000 / $83.8100 | Buy Now |
DISTI #
TE Connectivity W31-X2M1G-4
|
PEI Genesis | Toggle Switch SPST Latched | 0 |
|
Buy Now | |
DISTI #
000000000002456608
|
Sager | Circuit Breakers CIRCUIT BREAKER THERMAL 4A Min Qty: 200 | 0 |
|
$32.8700 | Buy Now |
|
Master Electronics | Circuit Breaker Thermal 1Pole 4A 250VAC/50VDC RoHS: Compliant | 0 |
|
$30.6000 / $83.8100 | Buy Now |
Part Details for W31-X2M1G-4
W31-X2M1G-4 CAD Models
W31-X2M1G-4 Part Data Attributes:
|
W31-X2M1G-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W31-X2M1G-4
TE Connectivity
Toggle Switch, SPST, Latched, 4A, 50VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | SILVER | |
Body Breadth | 17.53 mm | |
Body Height | 40.64 mm | |
Body Length or Diameter | 35.15 mm | |
Contact (AC) Max Rating R Load | 4A@250VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@50VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 50 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |