Part Details for W3280-10PG-535 by Switchcraft Conxall
Overview of W3280-10PG-535 by Switchcraft Conxall
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W3280-10PG-535
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH0148
|
Newark | Circular Connector, 10Pos, Plug, Crimp, Product Range:Multi-Con-X Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:10Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Threaded, Contact Material:- Rohs Compliant: Yes |Switchcraft/conxall W3280-10PG-535 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$2.6500 | Buy Now |
DISTI #
468-W3280-10PG-535-ND
|
DigiKey | CONN PLUG MALE 10POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3250 / $11.6500 | Buy Now |
DISTI #
502-W3280-10PG-535
|
Mouser Electronics | Standard Circular Connector MU WR CBL 10#20 PIN CMP W/STRP RoHS: Compliant | 24 |
|
$9.3200 / $13.8300 | Buy Now |
DISTI #
V99:2348_24060464
|
Arrow Electronics | Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2003 | Americas - 25 |
|
$8.5880 / $11.7816 | Buy Now |
DISTI #
72042461
|
RS | Connector, Circular, Mu Wr Cbl 10#20 Pin Cmp W/Strp | Conxall W3280-10PG-535 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7400 | RFQ |
DISTI #
CXAW3280-10PG-535
|
Heilind Electronics | 10P PIN CBL END CIRC CONN CRMP,MULTI-CONX | Americas - 18 in Stock |
|
$11.9355 / $13.0500 | Buy Now |
|
Onlinecomponents.com | Multi-Con X Sealed Connector - Cable Mount - 10 Pin Male - Crimp Contact - Screw Down Cable Clamp for 0.35-0.40 in Dia. Cable - #20 Contacts - 150VAC, 3.4Amp Rating - UV Resistant - IP67 RoHS: Compliant |
25 In Stock |
|
$9.2700 / $13.7800 | Buy Now |
DISTI #
51605488
|
Verical | Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1912 | Americas - 25 |
|
$15.6211 / $17.7577 | Buy Now |
DISTI #
60849737
|
Verical | Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 24 |
|
$4.1732 | Buy Now |
DISTI #
W328010PG535
|
TTI | Standard Circular Connector CABLE END 10P PIN CRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$8.9900 / $9.4900 | Buy Now |
Part Details for W3280-10PG-535
W3280-10PG-535 CAD Models
W3280-10PG-535 Part Data Attributes
|
W3280-10PG-535
Switchcraft Conxall
Buy Now
|
Compare Parts:
W3280-10PG-535
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |