Part Details for W3326 by Pulse Electronics Corporation
Overview of W3326 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W3326
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-W3326CT-ND
|
DigiKey | ANTENNA 791-2170MHZ Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Box |
2434 In Stock |
|
$2.6094 / $5.2000 | Buy Now |
DISTI #
W3326
|
Avnet Americas | Antenna Omni-Directional 791MHz to 2170MHz 50Ohm Vertical Surface Mount T/R - Boxed Product (Development Kits) (Alt: W3326) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Box | 0 |
|
$2.4767 / $2.8166 | Buy Now |
DISTI #
673-W3326
|
Mouser Electronics | Antennas Ant,Embed PCB,791-2170MHz RoHS: Compliant | 2090 |
|
$2.4300 / $5.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Box | 0Box |
|
$2.3700 | Buy Now |
|
Onlinecomponents.com | Embedded Antenna - General: 4G LTE/ Cat M1/ NB-IOT, Composite PCB RoHS: Compliant | 0 |
|
$2.4100 / $6.6000 | Buy Now |
DISTI #
WIREAC2406
|
Rutronik | ISM/LTE CatM1/NB-IoT Ceram Ant RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Stock DE - 142 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$3.7900 | Buy Now |
DISTI #
000000000006040458
|
Sager | Antennas Ant,Embed PCB,791-2170MHz | 0 |
|
Buy Now | |
DISTI #
W3326
|
Avnet Abacus | Antenna Omni-Directional 791MHz to 2170MHz 50Ohm Vertical Surface Mount T/R (Alt: W3326) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for W3326
W3326 CAD Models
W3326 Part Data Attributes
|
W3326
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
W3326
Pulse Electronics Corporation
RF/Microwave Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
RF/Microwave Device Type | ANTENNA-OTHER |