Part Details for W3554B0140T by Pulse Electronics Corporation
Overview of W3554B0140T by Pulse Electronics Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W3554B0140T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2097
|
Newark | Rf Antenna, Pcb, 0.698-6Ghz, 3.5Dbi Rohs Compliant: Yes |Pulse Electronics W3554B0140T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 270 |
|
$3.5300 / $5.8800 | Buy Now |
DISTI #
51AK3341
|
Newark | Antenna, Pcb, 0.698 To 6Ghz, 3.5Dbi, Antenna Type:Pcb, Frequency Min:0.698Ghz, Frequency Max:6Ghz, Antenna Mounting:U.fl, Gain:3.5Dbi, Vswr:-, Input Power:5W, Input Impedance:50Ohm, Antenna Polarization:Linear Rohs Compliant: Yes |Pulse Electronics W3554B0140T Min Qty: 580 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2100 | Buy Now |
DISTI #
W3554B0140T-ND
|
DigiKey | PCB WITH ADHESIVE ANTENNA NPB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
6084 In Stock |
|
$2.8491 / $5.6800 | Buy Now |
DISTI #
W3554B0140T
|
Avnet Americas | Dipole Antenna Vertical 960MHz/1600MHz/2690MHz/3800MHz/6000MHz 1.9dBi/2.5dBi/3.2dBi/3.3dBi/3.5dBi Screw Mount Bag - Boxed Product (Development Kits) (Alt: W3554B0140T) RoHS: Compliant Min Qty: 580 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$2.7043 / $3.0755 | Buy Now |
DISTI #
673-W3554B0140T
|
Mouser Electronics | Antennas INT 0.698-6GHz UFL LTE w/Adhesive RoHS: Compliant | 992 |
|
$2.8200 / $5.6200 | Buy Now |
|
Future Electronics | Internal 5G/4G PCB Antenna with Cable Assembly , Adhesive Mount RoHS: Compliant pbFree: Yes Min Qty: 580 Package Multiple: 580 Container: Bulk | 0Bulk |
|
$2.6500 / $2.7200 | Buy Now |
|
Future Electronics | Internal 5G/4G PCB Antenna with Cable Assembly , Adhesive Mount RoHS: Compliant pbFree: Yes Min Qty: 580 Package Multiple: 580 Container: Bulk | 0Bulk |
|
$2.6500 / $2.7200 | Buy Now |
|
Onlinecomponents.com | Internal - General: 5G NR/ 4G LTE, FPC + Cable RoHS: Compliant |
250 In Stock |
|
$2.7600 / $5.3700 | Buy Now |
DISTI #
W3554B0140T
|
TTI | Antennas INT 0.698-6GHz UFL LTE w/Adhesive RoHS: Compliant pbFree: Pb-Free Min Qty: 580 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$2.6500 / $3.2600 | Buy Now |
DISTI #
W3554B0140T
|
Avnet Americas | Dipole Antenna Vertical 960MHz/1600MHz/2690MHz/3800MHz/6000MHz 1.9dBi/2.5dBi/3.2dBi/3.3dBi/3.5dBi Screw Mount Bag - Boxed Product (Development Kits) (Alt: W3554B0140T) RoHS: Compliant Min Qty: 580 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$2.7043 / $3.0755 | Buy Now |