Part Details for W3554B0170 by Pulse Electronics Corporation
Overview of W3554B0170 by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for W3554B0170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK3322
|
Newark | High Efficiency Ultra Wideband Dipole Antenna, 698-6000Mhz/Bag |Pulse W3554B0170 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4700 | Buy Now |
DISTI #
553-W3554B0170-ND
|
DigiKey | ANTENNA ASSEMBLY 6GHZ 170MM U.FL Min Qty: 1 Lead time: 11 Weeks Container: Bag |
26 In Stock |
|
$3.5505 / $6.2600 | Buy Now |
DISTI #
W3554B0170
|
Avnet Americas | 5G/4G PCB Monopole Antenna Linear 960MHz/1600MHz/2690MHz/3800MHz/6000MHz 1.9dBi/2.5dBi/3.2dBi/3.3dBi/3.5dBi Adhesive Mount Bag - Bag (Alt: W3554B0170) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$3.3201 / $3.7758 | Buy Now |
DISTI #
673-W3554B0170
|
Mouser Electronics | Antennas Monopole W/170mm Cbl 698-6000MHz RoHS: Compliant | 17 |
|
$3.3800 / $6.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$3.1800 | Buy Now |
|
Onlinecomponents.com | Internal - General: 5G NR/ 4G LTE, FPC + Cable RoHS: Compliant | 0 |
|
$3.3300 / $9.3700 | Buy Now |