Part Details for W3F15C 223 8AT1A by Kyocera AVX Components
Overview of W3F15C 223 8AT1A by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W3F15C 223 8AT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W3F15C2238AT1A
|
Avnet Americas | Cap Ceramic 0.022uF 50V X7R -20% to 50% SMD 1206 125°C Embossed T/R (Alt: W3F15C2238AT1A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.1217 / $0.1324 | Buy Now |
DISTI #
W3F15C2238AT1A
|
Avnet Americas | Cap Ceramic 0.022uF 50V X7R -20% to 50% SMD 1206 125°C Embossed T/R (Alt: W3F15C2238AT1A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.1217 / $0.1324 | Buy Now |
DISTI #
W3F15C2238AT1A
|
Avnet Asia | Cap Ceramic 0.022uF 50V X7R -20% to 50% SMD 1206 125°C Embossed T/R (Alt: W3F15C2238AT1A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |