Part Details for W3G300-BV25-21 by ebm-papst
Overview of W3G300-BV25-21 by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W3G300-BV25-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y0604
|
Newark | Axial Fan, 330Mm, 24Vdc, 1901.11Cfm, Supply Voltage Vdc:26V, Fan Frame Type:Circular, Fan Frame Size:330Mm, External Depth:76.5Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:1901.11Cfm, Noise Rating:77Dba, Power Rating:380W Rohs Compliant: Yes |Ebm-Papst W3G300-BV25-21 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70994169
|
RS | Fan | ebm-papst W3G300-BV25-21 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 2 |
|
$387.3300 / $430.3600 | Buy Now |
DISTI #
2575900
|
Farnell | AXIAL FAN, 330MM, 24VDC, 1901.11CFM RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 1 Days Container: Each | 0 |
|
$378.6224 / $390.5277 | Buy Now |
|
Neutron USA | DC Fans DC Axial, 330x76.5mm 26VDC, 1897CFM, Ball | 2 |
|
$731.0900 | Buy Now |
Part Details for W3G300-BV25-21
W3G300-BV25-21 CAD Models
W3G300-BV25-21 Part Data Attributes
|
W3G300-BV25-21
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
W3G300-BV25-21
ebm-papst
FAN AXIAL 26VDC 330X76.5MM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 1897 CFM | |
Bearing Type | BALL | |
Body Material | PA PLASTIC | |
Construction | AXIAL | |
Diameter | 340 mm | |
Height | 76.5 mm | |
Noise | 87 dB | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 14.6 A | |
Rated Power | 380 W | |
Rated Voltage | 32 V | |
Speed | 3940 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 1995.8 g |