Part Details for W3G350-CA58-01 by ebm-papst
Overview of W3G350-CA58-01 by ebm-papst
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W3G350-CA58-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ9621
|
Newark | Ebm Papst |Ebm-Papst W3G350-CA58-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$330.9800 / $404.2600 | Buy Now |
DISTI #
2266-W3G350-CA58-01-ND
|
DigiKey | W3G350-CA58-01 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
239 In Stock |
|
$483.2500 | Buy Now |
|
Onlinecomponents.com | Fan Axial - Dia 390x120mm - 230VAC - 150W - 2195m3/h - Ball Bearing. RoHS: Compliant |
239 Partner Stock |
|
$434.4800 / $524.2200 | Buy Now |
DISTI #
EBM PAPST W3G350-CA58-01
|
PEI Genesis | AXIAL FAN | 239 |
|
Buy Now | |
|
Master Electronics | Fan Axial - Dia 390x120mm - 230VAC - 150W - 2195m3/h - Ball Bearing. RoHS: Compliant |
239 Partner Stock |
|
$434.4800 / $524.2200 | Buy Now |