Part Details for W4D250-CA04-01 by ebm-papst
Overview of W4D250-CA04-01 by ebm-papst
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Healthcare
Automotive
Price & Stock for W4D250-CA04-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R8749
|
Newark | Ac Axial Fan |Ebm-Papst W4D250-CA04-01 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$281.1900 / $308.2300 | Buy Now |
DISTI #
381-W4D250-CA04-01-ND
|
DigiKey | AC AXIAL FAN Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$254.8740 | Buy Now |
DISTI #
W4D250-CA04-01
|
Avnet Americas | AC Fan Ball Bearing 230V 0.16A/0.14A 30W/35W 50Hz/60Hz 1420RPM/1650RPM 523.83CFM/609.18CFM 58dB/62dB Flange Mount - Bulk (Alt: W4D250-CA04-01) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$170.6240 / $277.3078 | Buy Now |
DISTI #
5912-W4D250-CA04-01
|
Mouser Electronics | AC Fans AC Axial Fan, IP44 Rated RoHS: Compliant | 0 |
|
$287.6700 | Order Now |
|
Onlinecomponents.com | AC Fan Axial Ball Bearing 230V 523.83CFM/609.18CFM 58dB/62dB RoHS: Compliant | 0 |
|
$242.6000 / $261.3600 | Buy Now |
DISTI #
000000000003160001
|
Sager | AC Fans AC Axial Fan Min Qty: 1 | 0 |
|
$229.6600 / $281.6400 | Buy Now |
|
Master Electronics | AC Fan Axial Ball Bearing 230V 523.83CFM/609.18CFM 58dB/62dB RoHS: Compliant | 0 |
|
$242.6000 / $261.3600 | Buy Now |
Part Details for W4D250-CA04-01
W4D250-CA04-01 CAD Models
W4D250-CA04-01 Part Data Attributes
|
W4D250-CA04-01
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
W4D250-CA04-01
ebm-papst
AC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 523.83 CFM | |
Bearing Type | BALL | |
Body Material | STEEL | |
Construction | AXIAL | |
Diameter | 250 mm | |
Height | 75 mm | |
Noise | 58 dB | |
Operating Temperature-Max | 75 °C | |
Pressure | 9.17 mmH2O | |
Rated Current | 0.09 A | |
Rated Power | 30 W | |
Rated Voltage | 400 V | |
Speed | 1420 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 1600 g |